Part Details for 97-3064-6 by Amphenol Corporation
Overview of 97-3064-6 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4030-641MEC | Coilcraft Inc | General Purpose Inductor, 0.64uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-641MEB | Coilcraft Inc | General Purpose Inductor, 0.64uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-641ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 97-3064-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3064-6
|
Avnet Americas | Connector Accessories Conduit Box Connector - Bulk (Alt: 97-3064-6) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
097 97-3064-6
|
Avnet Americas | Connector Accessories Conduit Box Connector - Bulk (Alt: 097 97-3064-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7130 | Buy Now |
DISTI #
654-97-3064-6
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories NUT | 0 |
|
$18.6200 / $19.7200 | Order Now |
|
Quest Components | Electronic Component | 3 |
|
$12.1050 / $16.1400 | Buy Now |