There are no models available for this part yet.
Overview of 97-3100A-12(689)(0850) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 97-3100A-12(689)(0850) by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97-3100A-12(689)(0
|
Avnet Americas | Connector Standard Cylindrical Circular Backshell RCP 12 ST Wall Mount - Bulk (Alt: 97-3100A-12(689)(0) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0040 | Buy Now | |
DISTI #
654-973100A126890850
|
Mouser Electronics | Circular MIL Spec Connector SHELL | 0 |
|
$16.4000 / $24.7400 | Order Now |