Part Details for 97-3100A-18-10S(639) by Amphenol Industrial Operations
Overview of 97-3100A-18-10S(639) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3100A-18-10S(639)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H2709
|
Newark | Recept |Amphenol Industrial 97-3100A-18-10S(639) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0000 / $27.6500 | Buy Now |
DISTI #
339-97-3100A-18-10S(639)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
25 In Stock |
|
$24.0626 / $32.4900 | Buy Now |
DISTI #
70105609
|
RS | Solid Wall Receptacle, Solder Socket,18,18-10,MIL-5015,97 Series | Amphenol Industrial 97-3100A-18-10S(639) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1700 / $21.3800 | RFQ |
DISTI #
AMI97-3100A-18-10S(639)
|
Heilind Electronics | 5015 Solder Wall Mt Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$17.8827 / $21.7574 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$21.0000 / $30.6100 | Buy Now | |
DISTI #
AMI97-3100A-18-10S(639)
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. 97-Blue Insert | 0 |
|
$17.8827 / $21.7574 | Buy Now |
DISTI #
97-3100A-18-10S(639)
|
ECCO | 18 |
|
$30.6100 | Buy Now |