Part Details for 97-3100A-18-12P by Amphenol Industrial Operations
Overview of 97-3100A-18-12P by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. |
Price & Stock for 97-3100A-18-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H7960
|
Newark | Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Receptacle, 6 Rohs Compliant: No |Amphenol Industrial 97-3100A-18-12P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3700 | Buy Now |
DISTI #
3937-97-3100A-18-12P-ND
|
DigiKey | CONN RCPT MALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$28.9091 / $45.5300 | Buy Now |
DISTI #
97-3100A-18-12P-ND
|
DigiKey | CONN RCPT MALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8282 | Buy Now |
DISTI #
70107647
|
RS | Receptacle, Wall Receptacle, Solder, Solid Backshell, MIL-5015,97 Series | Amphenol Industrial 97-3100A-18-12P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7000 / $16.1200 | RFQ |
DISTI #
AMI97-3100A-18-12P
|
Heilind Electronics | 5015 Solder Wall Mt Recp. 97-Blue Insert | Americas - 17 in Stock |
|
$14.3991 / $17.4806 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
282 On Order |
|
$17.7500 / $25.9100 | Buy Now |
DISTI #
AMI97-3100A-18-12P
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. 97-Blue Insert | 52 |
|
$14.3967 / $17.5160 | Buy Now |
DISTI #
97-3100A-18-12P
|
ECCO | 282 |
|
$25.9100 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
282 On Order |
|
$17.7500 / $25.9100 | Buy Now |