Part Details for 97-3100A-18-9S(621) by Amphenol Industrial Operations
Overview of 97-3100A-18-9S(621) by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3100A-18-9S(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H2969
|
Newark | Recept Rohs Compliant: Yes |Amphenol Industrial 97-3100A-18-9S(621) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5100 / $31.6900 | Buy Now |
DISTI #
3634-97-3100A-18-9S(621)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$76.5000 | Buy Now |
DISTI #
339-97-3100A-18-9S(621)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2004 | Buy Now |
DISTI #
70687039
|
RS | 7P sz 18,Wall Mount Receptacle, MIL-5015,97 Series | Amphenol Industrial 97-3100A-18-9S(621) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$32.8800 | RFQ |
DISTI #
AMI97-3100A-18-9S(621)
|
Heilind Electronics | 5015 Solder Wall Mt Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$22.0292 / $25.9376 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.9900 / $35.0800 | Buy Now |
DISTI #
AMI97-3100A-18-9S(621)
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. 97-Blue Insert | 1 |
|
$22.0292 / $25.9376 | Buy Now |
DISTI #
97-3100A-18-9S(621)
|
ECCO | 2 |
|
$35.0800 | Buy Now |