There are no models available for this part yet.
Overview of 97-3100A-20-14PY(959) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3100ARZ-RL7 | Analog Devices | 25MBD SINGLE CHANNEL DIGITAL I | |
ADUM3100ARZ | Analog Devices | 25MBD SINGLE CHANNEL DIGITAL I | |
8T33FS314PYGI | Renesas Electronics Corporation | Low Skew, 1-to-4 Differential-to-2.5V, 3.3V LVPECL/ECL Fanout Buffer |
Price & Stock for 97-3100A-20-14PY(959) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMI97-3100A-20-14PY(959)
|
Heilind Electronics | 5015 Solder Wall Mt Recp. Gray ZnNi, ROHS | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMI97-3100A-20-14PY(959)
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. Gray ZnNi, ROHS | 0 |
|
Buy Now |