Part Details for 97-3100A-22-22S by Amphenol Corporation
Overview of 97-3100A-22-22S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3100A-22-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3100A-22-22S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: 97-3100A-22-22S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7375 / $55.4900 | Buy Now |
DISTI #
097 97-3100A-22-22
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: 097 97-3100A-22-22) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$63.2274 / $78.4019 | Buy Now |
DISTI #
654-97-3100A22-22S
|
Mouser Electronics | Circular MIL Spec Connector 4P Sz 22 Wall Mount Socket Recept Solder RoHS: Not Compliant | 20 |
|
$46.3800 / $47.2700 | Buy Now |
DISTI #
97-3100A-22-22S
|
Avnet Abacus | (Alt: 97-3100A-22-22S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 97-3100A-22-22S
97-3100A-22-22S CAD Models
97-3100A-22-22S Part Data Attributes
|
97-3100A-22-22S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3100A-22-22S
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |