Part Details for 97-3100A-24-12P by Amphenol Corporation
Overview of 97-3100A-24-12P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. |
Price & Stock for 97-3100A-24-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3100A-24-12P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: 97-3100A-24-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
097 97-3100A-24-12
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: 097 97-3100A-24-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.1729 | Buy Now |
DISTI #
654-97-3100A24-12P
|
Mouser Electronics | Circular MIL Spec Connector 5P Sz 24 Wall Mount Pin Recept Solder RoHS: Not Compliant | 23 |
|
$74.6800 / $83.0000 | Buy Now |
Part Details for 97-3100A-24-12P
97-3100A-24-12P CAD Models
97-3100A-24-12P Part Data Attributes
|
97-3100A-24-12P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3100A-24-12P
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,2 | |
Contact Sizes | 12,4 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |