Part Details for 97-3100A-32-6S by Amphenol Corporation
Overview of 97-3100A-32-6S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3100A-32-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097 97-3100A-32-6S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 23 POS Solder ST Wall Mount 23 Terminal 1 Port - Bulk (Alt: 097 97-3100A-32-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3351 / $16.5356 | Buy Now |
DISTI #
97-3100A-32-6S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 23 POS Solder ST Wall Mount 23 Terminal 1 Port - Bulk (Alt: 97-3100A-32-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-97-3100A326S
|
Mouser Electronics | Circular MIL Spec Connector 23P Sz 32 Wall Mount Socket Recept Solder RoHS: Not Compliant | 0 |
|
$98.9500 / $102.3700 | Order Now |
Part Details for 97-3100A-32-6S
97-3100A-32-6S CAD Models
97-3100A-32-6S Part Data Attributes
|
97-3100A-32-6S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3100A-32-6S
Amphenol Corporation
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 16,2,3,2 | |
Contact Sizes | 16,12,8,4 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 |
Alternate Parts for 97-3100A-32-6S
This table gives cross-reference parts and alternative options found for 97-3100A-32-6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-3100A-32-6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.