There are no models available for this part yet.
Overview of 97-3100A-32-8SY by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3100ARZ-RL7 | Analog Devices | 25MBD SINGLE CHANNEL DIGITAL I | |
ADUM3100ARZ | Analog Devices | 25MBD SINGLE CHANNEL DIGITAL I | |
UPD703100AGJ-33-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3100A-32-8SY by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-97-3100A-32-8SY
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$92.7400 / $101.8500 | Order Now |
CAD Models for 97-3100A-32-8SY by Amphenol Corporation
Part Data Attributes for 97-3100A-32-8SY by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
24,6
|
Contact Sizes
|
16,12
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Polarization
|
Y
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
32
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
30
|
Alternate Parts for 97-3100A-32-8SY
This table gives cross-reference parts and alternative options found for 97-3100A-32-8SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-3100A-32-8SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACSL00E32-8SY(G96) | MIL Series Connector | Amphenol Corporation | 97-3100A-32-8SY vs ACSL00E32-8SY(G96) |
ACSL00PGA32-8SY(B30) | MIL Series Connector | Amphenol Corporation | 97-3100A-32-8SY vs ACSL00PGA32-8SY(B30) |
ACS00F32-8RY(023) | MIL Series Connector | Amphenol Corporation | 97-3100A-32-8SY vs ACS00F32-8RY(023) |
ACSL00PGA32-8SY(072) | MIL Series Connector | Amphenol Corporation | 97-3100A-32-8SY vs ACSL00PGA32-8SY(072) |
ACSL00E32-8RY(072) | MIL Series Connector | Amphenol Corporation | 97-3100A-32-8SY vs ACSL00E32-8RY(072) |
ACSL00A32-8RY(B30) | MIL Series Connector | Amphenol Corporation | 97-3100A-32-8SY vs ACSL00A32-8RY(B30) |
ACS00F32-8SY(025) | MIL Series Connector | Amphenol Corporation | 97-3100A-32-8SY vs ACS00F32-8SY(025) |
MS3100F32-8SY | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | 97-3100A-32-8SY vs MS3100F32-8SY |
ACSL00PGR32-8SY(116) | MIL Series Connector | Amphenol Corporation | 97-3100A-32-8SY vs ACSL00PGR32-8SY(116) |
ACS00A32-8SY(116) | MIL Series Connector | Amphenol Corporation | 97-3100A-32-8SY vs ACS00A32-8SY(116) |