Part Details for 97-3100A-36-403S by Amphenol Industrial Operations
Overview of 97-3100A-36-403S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3403SRHA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 20 V/1.5 A, 500 Vrms, S-VSON4T | |
74F403SPC | Rochester Electronics LLC | Replacement for Fairchild part number 74F403SPC. Buy from authorized manufacturer Rochester Electronics. | |
164-03SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, |
Price & Stock for 97-3100A-36-403S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H4608
|
Newark | Recept |Amphenol Industrial 97-3100A-36-403S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.1500 / $87.6700 | Buy Now |
DISTI #
3937-97-3100A-36-403S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-97-3100A-36-403S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.5512 | Buy Now |
DISTI #
70107831
|
RS | Solid Wall Receptacle,36,36-403,MIL-5015,97 Series | Amphenol Industrial 97-3100A-36-403S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$226.1800 / $238.0800 | RFQ |
DISTI #
AMM97-3100A-36-403S
|
Heilind Electronics | RECEPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.2600 / $146.4100 | Buy Now |
DISTI #
AMM97-3100A-36-403S
|
Interstate Connecting Components | RECEPT | 0 |
|
Buy Now |