Part Details for 97-3100A18-19SX-955 by Amphenol Industrial Operations
Overview of 97-3100A18-19SX-955 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8119-SX | Analog Devices | E-band 81 - 86 GHz I/Q Up-conv | |
HMC519-SX | Analog Devices | 18-32 GHz LNA |
Price & Stock for 97-3100A18-19SX-955
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMI97-3100A18-19SX-955
|
Heilind Electronics | 5015 Solder Wall Mt Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$20.8860 / $24.5916 | Buy Now |
DISTI #
AMI97-3100A18-19SX-955
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. 97-Blue Insert | 0 |
|
$20.8860 / $24.5916 | Buy Now |