Part Details for 97-3101A-10SL-3P by Amphenol Industrial Operations
Overview of 97-3101A-10SL-3P by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3101A-10SL-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F3090
|
Newark | Circular Connector Receptacle Size 10Sl, 3 Position Cable, Product Range:97 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial 97-3101A-10SL-3P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8800 / $31.2800 | Buy Now |
DISTI #
97-3101A-10SL-3P-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1465 / $22.4600 | Buy Now |
DISTI #
70143176
|
RS | Receptacle Cable Receptacle Solder Solid Backshell, MIL-5015 Type, 97 Series | Amphenol Industrial 97-3101A-10SL-3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6400 / $22.9100 | RFQ |
DISTI #
AMM97-3101A-10SL-3P
|
Heilind Electronics | RECEPT | Americas - 0 in Stock75 On Order |
|
$17.7831 / $21.6361 | Buy Now |
|
Onlinecomponents.com | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
100 On Order |
|
$19.2400 / $36.9600 | Buy Now |
DISTI #
AMM97-3101A-10SL-3P
|
Interstate Connecting Components | RECEPT | 0225 On Order |
|
$17.7831 / $21.6361 | Buy Now |
|
Master Electronics | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
100 On Order |
|
$19.2400 / $36.9600 | Buy Now |