Part Details for 97-3101A-14S-1S by Amphenol Corporation
Overview of 97-3101A-14S-1S by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3101A-14S-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3101A-14S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 97-3101A-14S-1S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5875 / $22.0875 | Buy Now |
DISTI #
92F5539
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 92F5539) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$29.4900 / $31.8800 | Buy Now |
DISTI #
097 97-3101A-14S-1
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 097 97-3101A-14S-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-97-3101A-14S-1S
|
Mouser Electronics | Circular MIL Spec Connector 3P Sz 14S Sckt Cable Receptacle Solder RoHS: Not Compliant | 3 |
|
$10.7700 / $16.3400 | Buy Now |
|
Quest Components | 2 |
|
$16.1000 | Buy Now | |
DISTI #
97-3101A-14S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 97-3101A-14S-1S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5875 / $22.0875 | Buy Now |
DISTI #
097 97-3101A-14S-1
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 097 97-3101A-14S-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
92F5539
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 92F5539) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$29.4900 / $31.8800 | Buy Now |
DISTI #
97-3101A-14S-1S
|
Avnet Abacus | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port (Alt: 97-3101A-14S-1S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 97-3101A-14S-1S
97-3101A-14S-1S CAD Models
97-3101A-14S-1S Part Data Attributes:
|
97-3101A-14S-1S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3101A-14S-1S
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |