Part Details for 97-3101A-14S-2P by Amphenol Industrial Operations
Overview of 97-3101A-14S-2P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3101A-14S-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1206
|
Newark | Circular Connector Receptacle Size 14S, 4 Position, Cable, Product Range:97 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial 97-3101A-14S-2P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$24.0300 / $26.0400 | Buy Now |
DISTI #
97-3101A-14S-2P-ND
|
DigiKey | CONN RCPT MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
67 In Stock |
|
$21.6134 / $29.1900 | Buy Now |
DISTI #
70107888
|
RS | MIL-5015,Receptacle, CableReceptacle, Solder, Solid Backshell, 97 Series | Amphenol Industrial 97-3101A-14S-2P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6500 / $25.4700 | RFQ |
DISTI #
AMI97-3101A-14S-2P
|
Heilind Electronics | 5015 Solder In-Line Recp. 97-Blue Insert | Americas - 14 in Stock |
|
$12.7035 / $15.4559 | Buy Now |
|
Onlinecomponents.com |
76 On Order |
|
$15.5800 / $20.8100 | Buy Now | |
DISTI #
AMI97-3101A-14S-2P
|
Interstate Connecting Components | 5015 Solder In-Line Recp. 97-Blue Insert | 47 |
|
$12.7035 / $15.4559 | Buy Now |
DISTI #
97-3101A-14S-2P
|
ECCO | 311 |
|
$20.8100 | Buy Now | |
|
Master Electronics |
76 On Order |
|
$15.5800 / $20.8100 | Buy Now |