Part Details for 97-3101A-14S-6P by Amphenol Industrial Operations
Overview of 97-3101A-14S-6P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4310-1ACPZ-R7 | Analog Devices | ADSL Line Driver | |
ADA4310-1ARHZ-RL | Analog Devices | Dual Wideband Hi Output Curren | |
ADA4310-1ARHZ-R7 | Analog Devices | Dual Wideband Hi Output Curren |
Price & Stock for 97-3101A-14S-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1231
|
Newark | Circular Connector Receptacle Size 14S, 6 Position, Cable, Product Range:97 Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:6Contacts Rohs Compliant: No |Amphenol Industrial 97-3101A-14S-6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$20.8100 / $26.5500 | Buy Now |
DISTI #
97-3101A-14S-6P-ND
|
DigiKey | CONN RCPT MALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
56 In Stock |
|
$19.0883 / $26.5500 | Buy Now |
DISTI #
70107892
|
RS | MIL-5015,Receptacle, CableReceptacle, Solder, Solid Backshell, 97 Series | Amphenol Industrial 97-3101A-14S-6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9300 / $28.1500 | RFQ |
DISTI #
AMI97-3101A-14S-6P
|
Heilind Electronics | CABLE RECEPTACLE | Americas - 0 in Stock |
|
$15.9370 / $20.9174 | Buy Now |
|
Onlinecomponents.com | Conn MIL-C-5015 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
195 In Stock 210 On Order |
|
$18.6200 / $27.3700 | Buy Now |
DISTI #
AMI97-3101A-14S-6P
|
Interstate Connecting Components | CABLE RECEPTACLE | 0 |
|
$17.7899 / $23.3492 | Buy Now |
DISTI #
97-3101A-14S-6P
|
ECCO | 244 |
|
$27.3700 | Buy Now | |
|
Master Electronics | Conn MIL-C-5015 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
195 In Stock 210 On Order |
|
$18.6200 / $27.3700 | Buy Now |