Part Details for 97-3101A-14S-6S(621) by Amphenol Industrial Operations
Overview of 97-3101A-14S-6S(621) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3101A-14S-6S(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3634-97-3101A-14S-6S(621)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$103.5800 | Buy Now |
DISTI #
70105945
|
RS | Cable Receptacle, Solder Socket,14S,14S-6,MIL-5015,97 Series | Amphenol Industrial 97-3101A-14S-6S(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.7100 / $32.6000 | RFQ |
DISTI #
AMM97-3101A-14S-6S(621)
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
120 On Order |
|
$16.5200 / $25.9400 | Buy Now |
DISTI #
AMM97-3101A-14S-6S(621)
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
97-3101A-14S-6S(621)
|
ECCO | 4 |
|
$25.9400 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
120 On Order |
|
$16.5200 / $25.9400 | Buy Now |