Part Details for 97-3101A-18-12S by Amphenol Industrial Operations
Overview of 97-3101A-18-12S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3101A-18-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F5616
|
Newark | Circular Connector Receptacle, Size 18, 6 Position, Cable, Product Range:97 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial 97-3101A-18-12S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$30.4600 / $34.4700 | Buy Now |
DISTI #
97-3101A-18-12S-ND
|
DigiKey | CONN RCPT FMALE 6P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
39 In Stock |
|
$22.1880 / $23.3100 | Buy Now |
DISTI #
70107927
|
RS | Cable Receptacle, Solder Socket,18,18-12,MIL-5015,97 Series | Amphenol Industrial 97-3101A-18-12S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4100 / $26.3600 | RFQ |
DISTI #
AMI97-3101A-18-12S
|
Heilind Electronics | 5015 Solder In-Line Recp. 97-Blue Insert | Americas - 2 in Stock |
|
$20.3977 / $24.3335 | Buy Now |
|
Onlinecomponents.com | Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
22 In Stock |
|
$21.2200 / $28.3600 | Buy Now |
DISTI #
AMI97-3101A-18-12S
|
Interstate Connecting Components | 5015 Solder In-Line Recp. 97-Blue Insert | 6 |
|
$20.3977 / $24.3335 | Buy Now |
|
Master Electronics | Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
22 In Stock |
|
$21.2200 / $28.3600 | Buy Now |