Part Details for 97-3101A-20-15P(946) by Amphenol Industrial Operations
Overview of 97-3101A-20-15P(946) by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3101A-20-15P(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M1410
|
Newark | Recept |Amphenol Industrial 97-3101A-20-15P(946) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3200 / $34.9400 | Buy Now |
DISTI #
3634-97-3101A-20-15P(946)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$143.7200 | Buy Now |
DISTI #
339-97-3101A-20-15P(946)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.3940 | Buy Now |
DISTI #
70687799
|
RS | 7P sz 20 Pin Cable Recpt Solder, Black Zinc, MIL-5015,97 Series | Amphenol Industrial 97-3101A-20-15P(946) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$36.2000 | RFQ |
DISTI #
AMI97-3101A-20-15P(946)
|
Heilind Electronics | 5015 Solder In-Line Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$24.9101 / $30.3074 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.7500 / $39.2300 | Buy Now |
DISTI #
AMI97-3101A-20-15P(946)
|
Interstate Connecting Components | 5015 Solder In-Line Recp. 97-Blue Insert | 0 |
|
$24.9101 / $30.3074 | Buy Now |
DISTI #
97-3101A-20-15P(946)
|
ECCO | 32 |
|
$39.2300 | Buy Now |