Part Details for 97-3101A-20-27S(946) by Amphenol Industrial Operations
Overview of 97-3101A-20-27S(946) by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3101A-20-27S(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M1415
|
Newark | Recept |Amphenol Industrial 97-3101A-20-27S(946) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9800 / $36.8400 | Buy Now |
DISTI #
3634-97-3101A-20-27S(946)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
143 In Stock |
|
$111.5800 | Buy Now |
DISTI #
339-97-3101A-20-27S(946)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
25 In Stock |
|
$32.0603 / $43.2900 | Buy Now |
DISTI #
70109638
|
RS | MIL-5015 Cable Recept, Metal, sz 20, 14 #16, Black, 97 Series | Amphenol Industrial 97-3101A-20-27S(946) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5000 / $28.8200 | RFQ |
DISTI #
AMI97-3101A-20-27S(946)
|
Heilind Electronics | 5015 Solder In-Line Recp. 97-Blue Insert | Americas - 102 in Stock |
|
$23.2975 / $28.3454 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$31.3700 / $50.8100 | Buy Now | |
DISTI #
AMI97-3101A-20-27S(946)
|
Interstate Connecting Components | 5015 Solder In-Line Recp. 97-Blue Insert | 306 |
|
$23.2975 / $28.3454 | Buy Now |
DISTI #
97-3101A-20-27S(946)
|
ECCO | 57 |
|
$50.8100 | Buy Now |