Part Details for 97-3101A-20-29S by Amphenol Industrial Operations
Overview of 97-3101A-20-29S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3101A-20-29S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F5563
|
Newark | Circular Connector Receptacle Size 20, 17 Position, Cable, Product Range:97 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:17Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial 97-3101A-20-29S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$34.1800 / $44.9300 | Buy Now |
DISTI #
3634-97-3101A-20-29S-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$117.9200 | Buy Now |
DISTI #
339-97-3101A-20-29S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8832 | Buy Now |
DISTI #
70107947
|
RS | Cable Receptacle, Solder Socket,20,20-29,MIL-5015,97 Series | Amphenol Industrial 97-3101A-20-29S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.1300 / $40.1500 | RFQ |
DISTI #
AMI97-3101A-20-29S
|
Heilind Electronics | 5015 Solder In-Line Recp. 97-Blue Insert | Americas - 11 in Stock |
|
$22.4852 / $27.3569 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$31.9000 / $51.6700 | Buy Now | |
DISTI #
AMI97-3101A-20-29S
|
Interstate Connecting Components | 5015 Solder In-Line Recp. 97-Blue Insert | 33 |
|
$22.4921 / $27.3569 | Buy Now |
DISTI #
97-3101A-20-29S
|
ECCO | 36 |
|
$51.6700 | Buy Now |