Part Details for 97-3101A-20-3S by Amphenol Industrial Operations
Overview of 97-3101A-20-3S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3101A-20-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H5885
|
Newark | Mil Spec Cir Conn, Rcpt, 20-3, Solder, Product Range:97 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Insert Arrangement:20-3 Rohs Compliant: No |Amphenol Industrial 97-3101A-20-3S Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$58.6600 / $60.3800 | Buy Now |
DISTI #
339-97-3101A-20-3S-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
25 In Stock |
|
$66.9296 / $83.0500 | Buy Now |
DISTI #
3634-97-3101A-20-3S-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$169.4200 | Buy Now |
DISTI #
70108029
|
RS | Cable Receptacle, Solder Socket,20,20-3,MIL-5015,97 Series | Amphenol Industrial 97-3101A-20-3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.4800 / $44.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
50 On Order |
|
$59.2500 / $123.5200 | Buy Now |
DISTI #
97-3101A-20-3S
|
ECCO | 1 |
|
$123.5200 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
50 On Order |
|
$59.2500 / $123.5200 | Buy Now |