Part Details for 97-3101A-22-14S by Amphenol Industrial Operations
Overview of 97-3101A-22-14S by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3101A-22-14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F5551
|
Newark | Circular Connector Receptacle Size 22, 19 Position, Cable, Product Range:97 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial 97-3101A-22-14S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$42.6500 / $46.2300 | Buy Now |
DISTI #
23H5909
|
Newark | Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Receptacle Rohs Compliant: No |Amphenol Industrial 97-3101A-22-14S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3200 / $43.0000 | Buy Now |
DISTI #
3634-97-3101A-22-14S-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$133.3700 | Buy Now |
DISTI #
339-97-3101A-22-14S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9656 | Buy Now |
DISTI #
70107959
|
RS | Cable Receptacle, Solder Socket,22,22-14,MIL-5015,97 Series | Amphenol Industrial 97-3101A-22-14S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.1400 / $33.1100 | RFQ |
DISTI #
AMI97-3101A-22-14S
|
Heilind Electronics | 5015 Solder In-Line Recp. 97-Blue Insert | Americas - 24 in Stock |
|
$24.5173 / $29.8295 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$36.6100 / $59.3000 | Buy Now | |
DISTI #
AMI97-3101A-22-14S
|
Interstate Connecting Components | 5015 Solder In-Line Recp. 97-Blue Insert | 72 |
|
$24.5173 / $29.8295 | Buy Now |
DISTI #
97-3101A-22-14S
|
ECCO | 2 |
|
$59.3000 | Buy Now |