Part Details for 97-3101A-22-18S by Amphenol Industrial Operations
Overview of 97-3101A-22-18S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for 97-3101A-22-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H5915
|
Newark | Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Receptacle, 8 Rohs Compliant: No |Amphenol Industrial 97-3101A-22-18S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4100 / $36.1900 | Buy Now |
DISTI #
97-3101A-22-18S-ND
|
DigiKey | CONN RCPT FMALE 8P SOLDER CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$20.5880 / $21.6300 | Buy Now |
DISTI #
70107961
|
RS | Cable Receptacle, Solder Socket,22,22-18,MIL-5015,97 Series | Amphenol Industrial 97-3101A-22-18S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.6800 / $37.2700 | RFQ |
DISTI #
AMI97-3101A-22-18S
|
Heilind Electronics | 5015 Solder In-Line Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$25.5085 / $31.0354 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.8200 / $40.6400 | Buy Now |
DISTI #
AMI97-3101A-22-18S
|
Interstate Connecting Components | 5015 Solder In-Line Recp. 97-Blue Insert | 0 |
|
$25.5085 / $31.0354 | Buy Now |