Part Details for 97-3101A-22-23S by Amphenol Industrial Operations
Overview of 97-3101A-22-23S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3101A-22-23S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H5925
|
Newark | Mil Spec Cir Conn, Rcpt, 22-23, Solder, Product Range:97 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Insert Arrangement:22-23Rohs Compliant: No |Amphenol Industrial 97-3101A-22-23S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$46.3300 / $57.5000 | Buy Now |
DISTI #
3634-97-3101A-22-23S-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$169.3800 | Buy Now |
DISTI #
339-97-3101A-22-23S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7224 | Buy Now |
DISTI #
70107967
|
RS | Cable Receptacle, Socket, Solid Backshell,22,22-23S,8,MIL-5015,97 Series | Amphenol Industrial 97-3101A-22-23S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.6800 / $45.5000 | RFQ |
DISTI #
AMI97-3101A-22-23S
|
Heilind Electronics | 5015 Solder In-Line Recp. 97-Blue Insert | Americas - 1 in Stock |
|
$34.2373 / $40.3116 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$44.4400 / $71.9700 | Buy Now | |
DISTI #
AMI97-3101A-22-23S
|
Interstate Connecting Components | 5015 Solder In-Line Recp. 97-Blue Insert | 1 |
|
$34.2373 / $40.3116 | Buy Now |
DISTI #
97-3101A-22-23S
|
ECCO | 50 |
|
$71.9700 | Buy Now |