Part Details for 97-3101A-22-34S by Amphenol Industrial Operations
Overview of 97-3101A-22-34S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4310-1ACPZ-R7 | Analog Devices | ADSL Line Driver | |
ADA4310-1ARHZ-RL | Analog Devices | Dual Wideband Hi Output Curren | |
ADA4310-1ARHZ-R7 | Analog Devices | Dual Wideband Hi Output Curren |
Price & Stock for 97-3101A-22-34S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H5933
|
Newark | Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Receptacle, 5 Rohs Compliant: No |Amphenol Industrial 97-3101A-22-34S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5700 / $62.8700 | Buy Now |
DISTI #
3937-97-3101A-22-34S-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$60.6000 / $95.4400 | Buy Now |
DISTI #
339-97-3101A-22-34S-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.4484 | Buy Now |
DISTI #
70108081
|
RS | Cable Receptacle, Solder Socket,22,22-34,MIL-5015,97 Series | Amphenol Industrial 97-3101A-22-34S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.6100 / $51.3100 | RFQ |
DISTI #
AMI97-3101A-22-34S
|
Heilind Electronics | 5015 Solder In-Line Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$31.4560 / $38.2714 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.6900 / $94.1600 | Buy Now |
DISTI #
AMI97-3101A-22-34S
|
Interstate Connecting Components | 5015 Solder In-Line Recp. 97-Blue Insert | 0 |
|
$31.4560 / $38.2714 | Buy Now |