Part Details for 97-3101A-24-9S by Amphenol Corporation
Overview of 97-3101A-24-9S by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3101A-24-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3101A-24-9S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: 97-3101A-24-9S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$56.0625 / $84.6610 | Buy Now |
DISTI #
097 97-3101A-24-9S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: 097 97-3101A-24-9S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$112.4300 / $139.4132 | Buy Now |
DISTI #
654-973101A249S
|
Mouser Electronics | Circular MIL Spec Connector 2P Shell Size 24 Cable Mount Recpt RoHS: Not Compliant | 0 |
|
$68.3100 / $76.6700 | Order Now |
DISTI #
77456064
|
Verical | Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$50.1324 / $52.3441 | Buy Now |
DISTI #
97-3101A-24-9S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: 97-3101A-24-9S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$56.0625 / $84.6610 | Buy Now |
DISTI #
097 97-3101A-24-9S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: 097 97-3101A-24-9S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$112.4300 / $139.4132 | Buy Now |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 1 |
|
$50.5000 / $79.5300 | Buy Now |
Part Details for 97-3101A-24-9S
97-3101A-24-9S CAD Models
97-3101A-24-9S Part Data Attributes:
|
97-3101A-24-9S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3101A-24-9S
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |