There are no models available for this part yet.
Overview of 97-3101A24-10PW-639 by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ29410PWR | Texas Instruments | Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.35V) 8-TSSOP -40 to 110 | |
CDCVF2310PWG4 | Texas Instruments | High Performance 1:10 Clock Buffer for General Purpose Applications 24-TSSOP -40 to 85 | |
TPS54810PWPR | Texas Instruments | 4.5 to 5.5V Input, 8A Synchronous Step-Down Converter 28-HTSSOP -40 to 85 |
Price & Stock for 97-3101A24-10PW-639 by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMI97-3101A24-10PW-639
|
Heilind Electronics | 5015 Solder In-Line Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$82.7863 / $100.7234 | Buy Now | |
DISTI #
AMI97-3101A24-10PW-639
|
Interstate Connecting Components | 5015 Solder In-Line Recp. 97-Blue Insert | 0 |
|
$82.7863 / $100.7234 | Buy Now |