Part Details for 97-3102A-10SL-3P(946) by Amphenol Corporation
Overview of 97-3102A-10SL-3P(946) by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-10SL-3P(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3102A-10SL-3P(9
|
Avnet Americas | Circular Connector, 97, Box Mount Receptacle, 3 Contacts, Solder Pin - Contacts Not Supplied - Bulk (Alt: 97-3102A-10SL-3P(9) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-973102A10SL3P946
|
Mouser Electronics | Circular MIL Spec Connector 3P Sz 10SL Box Mount Pin Recept Solder RoHS: Compliant | 152 |
|
$9.1400 / $12.2400 | Buy Now |
DISTI #
77294195
|
Verical | Conn Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Medical RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2245 | Americas - 130 |
|
$12.3760 / $14.7030 | Buy Now |
DISTI #
51846640
|
Verical | Conn Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Medical RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 2028 | Americas - 14 |
|
$8.6320 / $16.6920 | Buy Now |
DISTI #
97-3102A-10SL-3P(946)
|
Avnet Abacus | Circular Connector, 97, Box Mount Receptacle, 3 Contacts, Solder Pin - Contacts Not Supplied (Alt: 97-3102A-10SL-3P(946)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 97-3102A-10SL-3P(946)
97-3102A-10SL-3P(946) CAD Models
97-3102A-10SL-3P(946) Part Data Attributes
|
97-3102A-10SL-3P(946)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-10SL-3P(946)
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | BOX RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC ALLOY | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 10SL-3 |