Part Details for 97-3102A-10SL-3P by Amphenol Corporation
Overview of 97-3102A-10SL-3P by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 3030 | |
164-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3102A-10SL-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F3092
|
Avnet Americas | Circular Connector, 97, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 10SL-3 - Bulk (Alt: 39F3092) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 49 Partner Stock |
|
$25.2700 / $30.0400 | Buy Now |
DISTI #
97-3102A-10SL-3P
|
Avnet Americas | Circular Connector, 97, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 10SL-3 - Bulk (Alt: 97-3102A-10SL-3P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-97-3102A10SL-3P
|
Mouser Electronics | Circular MIL Spec Connector 3P Sz 10SL Box Mount Pin Recept Solder RoHS: Not Compliant | 23 |
|
$19.6800 / $27.0100 | Buy Now |
DISTI #
77346965
|
Verical | Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 | Americas - 45 |
|
$6.3420 / $8.1480 | Buy Now |
DISTI #
80554080
|
Verical | Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2417 | Americas - 4 |
|
$18.5000 | Buy Now |
|
Quest Components | 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | 1 |
|
$25.8300 | Buy Now |
DISTI #
97-3102A-10SL-3P
|
TME | Connector: circular, socket, PIN: 3, male, soldering, 97, 13A, olive Min Qty: 1 | 45 |
|
$4.5800 / $7.4400 | Buy Now |
DISTI #
97-3102A-10SL-3P
|
Avnet Abacus | Circular Connector, 97, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 10SL-3 (Alt: 97-3102A-10SL-3P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116740427761
|
Chip1Stop | Connector Circular RoHS: Not Compliant | 4 |
|
$18.5000 | Buy Now |
Part Details for 97-3102A-10SL-3P
97-3102A-10SL-3P CAD Models
97-3102A-10SL-3P Part Data Attributes
|
97-3102A-10SL-3P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-10SL-3P
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |