Part Details for 97-3102A-12S-3P(946) by Amphenol Industrial Operations
Overview of 97-3102A-12S-3P(946) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-12S-3P(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-97-3102A-12S-3P(946)-ND
|
DigiKey | CONN RCPT MALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$10.7000 / $11.6000 | Buy Now |
DISTI #
97-3102A-12S-3P(946)-ND
|
DigiKey | CONN RCPT MALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$7.7374 / $12.8000 | Buy Now |
DISTI #
70687904
|
RS | 2P sz 12S, Box Mount Pin Receptacle Solder, MIL-5015,97 Series | Amphenol Industrial 97-3102A-12S-3P(946) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2500 | RFQ |
DISTI #
AMI97-3102A-12S-3P(946)
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 35 in Stock |
|
$7.1483 / $8.6971 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5600 / $12.6900 | Buy Now |
DISTI #
AMI97-3102A-12S-3P(946)
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 107 |
|
$7.1483 / $8.6971 | Buy Now |