Part Details for 97-3102A-12S-3S(946) by Amphenol Industrial Operations
Overview of 97-3102A-12S-3S(946) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102AF1-33-FAA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD70F3102AGJ-33-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3102A-12S-3S(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3102A-12S-3S(946)-ND
|
DigiKey | CONN RCPT FMALE 2P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7652 / $16.5000 | Buy Now |
DISTI #
70110108
|
RS | Housing, Box Receptacle, sz12s,2 #16,Black Zinc, MIL-5015,97 Series | Amphenol Industrial 97-3102A-12S-3S(946) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2000 / $12.0000 | RFQ |
DISTI #
AMI97-3102A-12S-3S(946)
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 8 in Stock |
|
$8.0651 / $9.5439 | Buy Now |
|
Onlinecomponents.com | Connector Standard Cylindrical Circular RCP 12S-3 ST Box Mount RoHS: Compliant |
50 In Stock |
|
$10.4400 / $22.2100 | Buy Now |
DISTI #
AMI97-3102A-12S-3S(946)
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 24 |
|
$8.0651 / $9.5439 | Buy Now |
|
Master Electronics | Connector Standard Cylindrical Circular RCP 12S-3 ST Box Mount RoHS: Compliant |
50 In Stock |
|
$10.4400 / $22.2100 | Buy Now |