Part Details for 97-3102A-14S-1P by Amphenol Corporation
Overview of 97-3102A-14S-1P by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102AF1-33-FAA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD70F3102AGJ-33-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3102A-14S-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J5257
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: 10J5257) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 30 Partner Stock |
|
$18.9000 / $20.4400 | Buy Now |
DISTI #
97-3102A-14S-1P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: 97-3102A-14S-1P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1105 | Buy Now |
DISTI #
097 97-3102A-14S-1
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: 097 97-3102A-14S-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6077 | Buy Now |
DISTI #
654-97-3102A-14S-1P
|
Mouser Electronics | Circular MIL Spec Connector 3P Sz 14S Box Mount Pin Recept Solder RoHS: Not Compliant | 168 |
|
$12.1800 / $18.0700 | Buy Now |
DISTI #
20412176
|
Verical | Conn Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 44 |
|
$7.8251 / $13.5154 | Buy Now |
DISTI #
65155895
|
Verical | Conn Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2249 | Americas - 40 |
|
$15.3660 / $17.8100 | Buy Now |
DISTI #
77443158
|
Verical | Conn Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$6.9014 / $7.9042 | Buy Now |
DISTI #
38107414
|
Verical | Conn Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$8.4792 / $9.2876 | Buy Now |
DISTI #
97-3102A-14S-1P
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port (Alt: 97-3102A-14S-1P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 97-3102A-14S-1P
97-3102A-14S-1P CAD Models
97-3102A-14S-1P Part Data Attributes
|
97-3102A-14S-1P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-14S-1P
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |