97-3102A-14S-9S(621)
Description: MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Overview of 97-3102A-14S-9S(621) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPD70F3102AGJ-33-8EU Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), LQFP, /
UPD70F3102AF1-33-FAA-A Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), LFBGA, /
UPD70F3102AGJ-33-8EU-A Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), LQFP, /

Price & Stock for 97-3102A-14S-9S(621) by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97-3102A-14S-9S(62
Avnet Americas Connector Standard Cylindrical Circular RCP 14S-9 ST Box Mount - Bulk (Alt: 97-3102A-14S-9S(62) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 50 $10.6409
$10.6409 Buy Now
DISTI # 654-97-3102A14S9S621
Mouser Electronics Circular MIL Spec Connector 2P Sz 14S Box Mount Socket Recept Solder RoHS: Compliant 36
  • 1 $14.7600
  • 10 $13.4100
  • 25 $12.9900
  • 50 $10.9700
  • 250 $10.5100
  • 500 $9.7800
$9.7800 / $14.7600 Buy Now
DISTI # 65560996
Verical Conn Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Americas - 101
  • 2 $11.0876
$11.0876 Buy Now

CAD Models for 97-3102A-14S-9S(621) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 97-3102A-14S-9S(621) by Amphenol Corporation

97-3102A-14S-9S(621)
Amphenol Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Quantities
2
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
Other Description
BOX RECEPTACLE
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
BLACK ZINC ALLOY
Shell Material
ALUMINUM ALLOY
Shell Size
14S
Termination Type
SOLDER
Total Number of Contacts
2
Unique Insert Number
14S-9
Want to compare parts?
  1. 97-3102A-14S-9S(621)
    Amphenol Corporation
    MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 97-3102A-14S-9S(621) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 97-3102A-14S-9S(621) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 97-3102A-14S-9S(621) would you like to use for your alert(s)?
  • Please alert me when 97-3102A-14S-9S(621) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 97-3102A-14S-9S(621) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 97-3102A-14S-9S(621) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 97-3102A-14S-9S(621) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 97-3102A-14S-9S(621).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 97-3102A-14S-9S(621) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: