Part Details for 97-3102A-16(621)(0850) by Amphenol Industrial Operations
Overview of 97-3102A-16(621)(0850) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-16(621)(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1576
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector Box Mount Receptacle Shell Only Black Zinc Finish |Amphenol Industrial 97-3102A-16(621)(0850) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 905 |
|
$10.4800 | Buy Now |
DISTI #
3634-97-3102A-16(621)(0850)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
912 In Stock |
|
$9.6000 | Buy Now |
DISTI #
70141203
|
RS | Shell for 5015 Straight Plug, Box Receptacle, No Back, Sz 16 Black, 97 Series | Amphenol Industrial 97-3102A-16(621)(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 195 |
|
$6.9100 / $9.6000 | Buy Now |
DISTI #
AMM97-3102A-16(621)(0850)
|
Heilind Electronics | SHELL | Americas - 0 in Stock12 On Order |
|
$5.2011 / $6.5880 | Buy Now |
DISTI #
AMM97-3102A-16(621)(0850)
|
Interstate Connecting Components | SHELL | 037 On Order |
|
$5.2011 / $6.5880 | Buy Now |