Part Details for 97-3102A-16-10P by Amphenol Industrial Operations
Overview of 97-3102A-16-10P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-16-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H7770
|
Newark | Circular Connector, Receptacle, Size 16, 3 Position, Box, Product Range:97 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial 97-3102A-16-10P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.3300 | Buy Now |
DISTI #
97-3102A-16-10P-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
71 In Stock |
|
$14.0778 / $19.5800 | Buy Now |
DISTI #
70108186
|
RS | Receptacle, Box Receptacle, Solder, Solid Backshell, MIL-5015,97 Series | Amphenol Industrial 97-3102A-16-10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3500 / $19.2400 | RFQ |
DISTI #
AMI97-3102A-16-10P
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 12 in Stock |
|
$11.5744 / $14.0567 | Buy Now |
|
Onlinecomponents.com | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port RoHS: Compliant |
39 In Stock 28 On Order |
|
$13.7300 / $20.8200 | Buy Now |
DISTI #
AMI97-3102A-16-10P
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 36 |
|
$11.5744 / $14.0567 | Buy Now |
DISTI #
97-3102A-16-10P
|
ECCO | 373 |
|
$20.8200 | Buy Now | |
|
Master Electronics | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port RoHS: Compliant |
39 In Stock 28 On Order |
|
$13.7300 / $20.8200 | Buy Now |