Part Details for 97-3102A-16-11P(621) by Amphenol Industrial Operations
Overview of 97-3102A-16-11P(621) by Amphenol Industrial Operations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-16-11P(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1579
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector With Blue Insert Box Mount Receptacle 02Ct Pin Black Zinc Finish |Amphenol Industrial 97-3102A-16-11P(621) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 272 |
|
$22.2100 / $26.2100 | Buy Now |
DISTI #
23H7792
|
Newark | Recept Rohs Compliant: Yes |Amphenol Industrial 97-3102A-16-11P(621) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4600 / $14.0000 | Buy Now |
DISTI #
3634-97-3102A-16-11P(621)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
372 In Stock |
|
$69.5600 | Buy Now |
DISTI #
339-97-3102A-16-11P(621)-ND
|
DigiKey | RECEPT Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6076 | Buy Now |
DISTI #
70687971
|
RS | 2P sz 16,Box Mount Receptacle, MIL-5015,97 Series | Amphenol Industrial 97-3102A-16-11P(621) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9900 | RFQ |
DISTI #
AMI97-3102A-16-11P(621)
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$10.7517 / $13.1052 | Buy Now |
|
Onlinecomponents.com |
90 On Order |
|
$9.0600 / $12.7500 | Buy Now | |
DISTI #
AMI97-3102A-16-11P(621)
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 0 |
|
$10.7517 / $13.1052 | Buy Now |
DISTI #
97-3102A-16-11P(621)
|
ECCO | 372 |
|
$12.7500 | Buy Now | |
|
Master Electronics |
90 On Order |
|
$9.0600 / $12.7500 | Buy Now |