Part Details for 97-3102A-16-11P by Amphenol Industrial Operations
Overview of 97-3102A-16-11P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-16-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H7787
|
Newark | Mil Spec Cir Conn, Rcpt, 16-11, Solder, Product Range:97 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Insert Arrangement:16-11 Rohs Compliant: No |Amphenol Industrial 97-3102A-16-11P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$8.4700 | Buy Now |
DISTI #
3634-97-3102A-16-11P-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$68.0500 | Buy Now |
DISTI #
70108188
|
RS | Receptacle, Box Receptacle, Solder, Solid Backshell, MIL-5015,97 Series | Amphenol Industrial 97-3102A-16-11P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8800 / $12.8000 | RFQ |
DISTI #
AMI97-3102A-16-11P
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 9 in Stock |
|
$8.7929 / $10.7219 | Buy Now |
|
Onlinecomponents.com |
28 On Order |
|
$10.2000 / $20.9900 | Buy Now | |
DISTI #
AMI97-3102A-16-11P
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 28 |
|
$8.7929 / $10.7219 | Buy Now |
DISTI #
97-3102A-16-11P
|
ECCO | 274 |
|
$20.9900 | Buy Now | |
|
Master Electronics |
28 On Order |
|
$10.2000 / $20.9900 | Buy Now |