Part Details for 97-3102A-16S-1P(621) by Amphenol Industrial Operations
Overview of 97-3102A-16S-1P(621) by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102AF1-33-FAA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / |
Price & Stock for 97-3102A-16S-1P(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F9311
|
Newark | Box Mounting Receptacle, 97 Series, Solid Backshell, Circular Connector, 7 Pin Contacts Rohs Compliant: Yes |Amphenol Industrial 97-3102A-16S-1P(621) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1100 / $13.6200 | Buy Now |
DISTI #
339-97-3102A-16S-1P(621)-ND
|
DigiKey | RECEPT Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1782 | Buy Now |
DISTI #
70106083
|
RS | Receptacle, Box Receptacle, Solder, Solid Backshell, MIL-5015,97 Series | Amphenol Industrial 97-3102A-16S-1P(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7200 / $12.6100 | RFQ |
DISTI #
AMI97-3102A-16S-1P(621)
|
Heilind Electronics | CONN, BOX, RECEP 7 #16 SOLDER | Americas - 1 in Stock |
|
$9.4055 / $11.0742 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
554 On Order |
|
$9.2800 / $15.5600 | Buy Now |
DISTI #
AMI97-3102A-16S-1P(621)
|
Interstate Connecting Components | CONN, BOX, RECEP 7 #16 SOLDER | 3 |
|
$9.4055 / $11.0742 | Buy Now |
DISTI #
97-3102A-16S-1P(621)
|
ECCO | 554 |
|
$15.5600 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
554 On Order |
|
$9.2800 / $15.5600 | Buy Now |