Part Details for 97-3102A-16S-1P by Amphenol Corporation
Overview of 97-3102A-16S-1P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-16S-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097 97-3102A-16S-1
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bulk (Alt: 097 97-3102A-16S-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 294 Factory Stock |
|
$21.7375 / $26.9545 | Buy Now |
DISTI #
97-3102A-16S-1P
|
Avnet Americas | Connector MIL-DTL-5015 Circular PIN 7 Position Solder Straight Box Mount 7 Terminal 1 Port - Bulk (Alt: 97-3102A-16S-1P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2125 / $17.7165 | Buy Now |
DISTI #
654-97-3102A16S-1P
|
Mouser Electronics | Circular MIL Spec Connector 7P Sz 16S Box Mount Pin Recept Solder RoHS: Not Compliant | 0 |
|
$11.5400 / $15.3100 | Order Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$10.3334 / $14.0910 | Buy Now |
Part Details for 97-3102A-16S-1P
97-3102A-16S-1P CAD Models
97-3102A-16S-1P Part Data Attributes
|
97-3102A-16S-1P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-16S-1P
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |