There are no models available for this part yet.
Overview of 97-3102A-16S-8P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102AF1-33-FAA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / |
Price & Stock for 97-3102A-16S-8P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-97-3102A-16S-8P-ND
|
DigiKey | CONN RCPT MALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
97-3102A-16S-8P-ND
|
DigiKey | CONN RCPT MALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
14 In Stock |
|
$14.9965 / $19.1300 | Buy Now | |
DISTI #
70108196
|
RS | Receptacle, Box Receptacle, Solder, Solid Backshell, MIL-5015,97 Series | Amphenol Industrial 97-3102A-16S-8P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3900 / $14.5800 | RFQ | |
DISTI #
AMI97-3102A-16S-8P
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 10 in Stock |
|
$8.8137 / $10.7233 | Buy Now | |
Onlinecomponents.com | Conn Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port Automotive Medical RoHS: Compliant |
325 On Order |
|
$12.4900 / $18.0300 | Buy Now | ||
DISTI #
AMI97-3102A-16S-8P
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 32 |
|
$8.4074 / $9.9489 | Buy Now | |
DISTI #
97-3102A-16S-8P
|
ECCO | 183 |
|
$18.0300 | Buy Now | ||
Master Electronics | Conn Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port Automotive Medical RoHS: Compliant |
325 On Order |
|
$12.4900 / $18.0300 | Buy Now |
CAD Models for 97-3102A-16S-8P by Amphenol Industrial Operations
Related Parts for 97-3102A-16S-8P
-
D38999/20WG35AAMilitary Circular Connectors
-
98424-S52-12ALFHeaders and Edge Type Connectors
-
GRM155C80J106ME11DFixed Capacitors
-
1-480702-0Combination Line Connectors
-
SRP5030T-100MFixed Inductors
-
B3C100DData Line Filters
-
MAX3222CDWLine Driver or Receivers
-
ULN2803ADWSmall Signal Bipolar Transistors
-
W25Q64JVSFIQFlash Memories