Part Details for 97-3102A-18-16S by Amphenol Corporation
Overview of 97-3102A-18-16S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-18-16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H8041
|
Newark | Circular Conn, Rcpt, Size 18, 1Pos, Box, Product Range:97 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:1Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Insert Arrangement:18-16 Rohs Compliant: No |Amphenol 97-3102A-18-16S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9700 / $19.0200 | Buy Now |
DISTI #
97-3102A-18-16S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port - Bulk (Alt: 97-3102A-18-16S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
097 97-3102A-18-16
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port - Bulk (Alt: 097 97-3102A-18-16) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.7575 / $36.8993 | Buy Now |
DISTI #
63267951
|
Verical | Conn Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2234 | Americas - 97 |
|
$28.9507 / $33.5190 | Buy Now |
Part Details for 97-3102A-18-16S
97-3102A-18-16S CAD Models
97-3102A-18-16S Part Data Attributes
|
97-3102A-18-16S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-18-16S
Amphenol Corporation
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |