-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102AF1-33-FAA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD70F3102AGJ-33-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1198
|
Avnet Americas | Circular Connector, 97, Box Mount Receptacle, 10 Contacts, Solder Pin, Threaded, 18-1 - Bulk (Alt: 93F1198) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 4 Partner Stock |
|
$17.5000 / $21.3000 | Buy Now |
DISTI #
97-3102A-18-1P
|
Avnet Americas | Circular Connector, 97, Box Mount Receptacle, 10 Contacts, Solder Pin, Threaded, 18-1 - Bulk (Alt: 97-3102A-18-1P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4045 | Buy Now |
DISTI #
097 97-3102A-18-1P
|
Avnet Americas | Circular Connector, 97, Box Mount Receptacle, 10 Contacts, Solder Pin, Threaded, 18-1 - Bulk (Alt: 097 97-3102A-18-1P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6283 | Buy Now |
DISTI #
654-97-3102A18-1P
|
Mouser Electronics | Circular MIL Spec Connector 10P Sz 18 Box Mount Pin Recept Solder RoHS: Not Compliant | 199 |
|
$16.2900 | Buy Now |
DISTI #
38107106
|
Verical | Conn Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 170 |
|
$14.3098 / $16.5807 | Buy Now |
DISTI #
20412373
|
Verical | Conn Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 114 |
|
$8.7167 / $18.2265 | Buy Now |
DISTI #
20412372
|
Verical | Conn Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 85 |
|
$9.3931 / $12.4682 | Buy Now |
DISTI #
81047665
|
Verical | Conn Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2422 | Americas - 60 |
|
$11.5310 / $14.6250 | Buy Now |
|
Quest Components | 10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | 39 |
|
$30.0900 / $35.4000 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 38 |
|
$12.8600 / $20.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
97-3102A-18-1P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-18-1P
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for 97-3102A-18-1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-3102A-18-1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
97-3102A-18-1P(946) | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 97-3102A-18-1P vs 97-3102A-18-1P(946) |