Part Details for 97-3102A-18-1S(946) by Amphenol Industrial Operations
Overview of 97-3102A-18-1S(946) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-18-1S(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3102A-18-1S(946)-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$23.7581 / $32.0800 | Buy Now |
DISTI #
70110030
|
RS | Metal Box Receptacle, Solder Socket, sz 18,10 #16,Black, MIL-5015,97 Series | Amphenol Industrial 97-3102A-18-1S(946) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5800 / $20.6800 | RFQ |
DISTI #
AMI97-3102A-18-1S(946)
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 17 in Stock |
|
$12.5137 / $15.2252 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.6800 / $30.2200 | Buy Now |
DISTI #
AMI97-3102A-18-1S(946)
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 52 |
|
$12.5137 / $15.2252 | Buy Now |
DISTI #
97-3102A-18-1S(946)
|
ECCO | 810 |
|
$30.2200 | Buy Now |