Part Details for 97-3102A-20-11P by Amphenol Industrial Operations
Overview of 97-3102A-20-11P by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-20-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H8209
|
Newark | Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Receptacle Rohs Compliant: No |Amphenol Industrial 97-3102A-20-11P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6400 / $45.6700 | Buy Now |
DISTI #
339-97-3102A-20-11P-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
25 In Stock |
|
$38.5796 / $49.3100 | Buy Now |
DISTI #
3634-97-3102A-20-11P-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$159.3400 | Buy Now |
DISTI #
70108332
|
RS | Receptacle, Box Receptacle, Solder, Solid Backshell, MIL-5015,97 Series | Amphenol Industrial 97-3102A-20-11P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9600 / $31.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
11 On Order |
|
$38.8900 / $51.2900 | Buy Now |
DISTI #
97-3102A-20-11P
|
ECCO | 9 |
|
$51.2900 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
11 On Order |
|
$38.8900 / $51.2900 | Buy Now |