-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3102A-20-27P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port - Bulk (Alt: 97-3102A-20-27P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
097 97-3102A-20-27
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port - Bulk (Alt: 097 97-3102A-20-27) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 Factory Stock |
|
$23.7877 / $29.4968 | Buy Now |
DISTI #
20412599
|
Verical | Conn Circular PIN 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 67 |
|
$12.3515 / $14.1487 | Buy Now |
DISTI #
71234979
|
Verical | Conn Circular PIN 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2341 | Americas - 48 |
|
$25.6880 / $35.9320 | Buy Now |
DISTI #
66747520
|
Verical | Conn Circular PIN 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Date Code: 1841 | Americas - 6 |
|
$30.8750 / $37.9470 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$16.2225 | Buy Now | |
DISTI #
97-3102A-20-27P
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port (Alt: 97-3102A-20-27P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
97-3102A-20-27P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-20-27P
Amphenol Corporation
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |