Part Details for 97-3102A-20-3P by Amphenol Industrial Operations
Overview of 97-3102A-20-3P by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102AF1-33-FAA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD70F3102AGJ-33-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3102A-20-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C8519
|
Newark | Circular Connector, Receptacle, Size 20, 3 Position, Box, Product Range:97 Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:3Contacts Rohs Compliant: No |Amphenol Industrial 97-3102A-20-3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$29.9600 / $35.6000 | Buy Now |
DISTI #
3937-97-3102A-20-3P-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-97-3102A-20-3P-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7836 | Buy Now |
DISTI #
70108222
|
RS | Receptacle, Box Receptacle, Solder, Solid Backshell, MIL-5015,97 Series | Amphenol Industrial 97-3102A-20-3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8900 / $23.4000 | RFQ |
DISTI #
AMI97-3102A-20-3P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
98 On Order |
|
$26.4100 / $37.9900 | Buy Now |
DISTI #
AMI97-3102A-20-3P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
97-3102A-20-3P
|
ECCO | 98 |
|
$37.9900 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
98 On Order |
|
$26.4100 / $37.9900 | Buy Now |