Part Details for 97-3102A-20-7S(946) by Amphenol Industrial Operations
Overview of 97-3102A-20-7S(946) by Amphenol Industrial Operations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-20-7S(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9425
|
Newark | Circular Mil Spec Backshells Shell Assembly |Amphenol Industrial 97-3102A-20-7S(946) Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$28.4100 / $35.7900 | Buy Now |
DISTI #
61M1476
|
Newark | Recept |Amphenol Industrial 97-3102A-20-7S(946) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2500 / $25.6300 | Buy Now |
DISTI #
3634-97-3102A-20-7S(946)-ND
|
DigiKey | CONN RCPT FMALE 8P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
343 In Stock |
|
$87.5200 | Buy Now |
DISTI #
97-3102A-20-7S(946)-ND
|
DigiKey | CONN RCPT FMALE 8P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1434 | Buy Now |
DISTI #
70110050
|
RS | Metal Box Receptacle, Solder Socket, sz 20,8 #16,Black, MIL-5015,97 Series | Amphenol Industrial 97-3102A-20-7S(946) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9600 / $19.9500 | RFQ |
DISTI #
AMI97-3102A-20-7S(946)
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$15.6152 / $18.9985 | Buy Now |
|
Onlinecomponents.com |
49 Partner Stock |
|
$16.4200 / $21.9100 | Buy Now | |
DISTI #
AMI97-3102A-20-7S(946)
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 0 |
|
$15.6152 / $18.9985 | Buy Now |
DISTI #
97-3102A-20-7S(946)
|
ECCO | 343 |
|
$21.9100 | Buy Now | |
|
Master Electronics |
49 Partner Stock |
|
$16.4200 / $21.9100 | Buy Now |