Part Details for 97-3102A-22-10S by Amphenol Industrial Operations
Overview of 97-3102A-22-10S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-22-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F5533
|
Newark | Circular Connector, Receptacle, Size 22, 4 Position, Box, Product Range:97 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial 97-3102A-22-10S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$36.9400 / $40.0300 | Buy Now |
DISTI #
339-97-3102A-22-10S-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
25 In Stock |
|
$28.7671 / $38.8500 | Buy Now |
DISTI #
3634-97-3102A-22-10S-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$182.9100 | Buy Now |
DISTI #
70108245
|
RS | Box Receptacle, Solder Socket,22,22-10,MIL-5015,97 Series | Amphenol Industrial 97-3102A-22-10S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.2200 / $33.2000 | RFQ |
DISTI #
AMI97-3102A-22-10S
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$22.0464 / $26.8231 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.1500 / $45.5900 | Buy Now | |
DISTI #
AMI97-3102A-22-10S
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 0 |
|
$22.0464 / $26.8231 | Buy Now |
DISTI #
97-3102A-22-10S
|
ECCO | 3 |
|
$45.5900 | Buy Now |