Part Details for 97-3102A-22-14P(946) by Amphenol Corporation
Overview of 97-3102A-22-14P(946) by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-22-14P(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3102A-22-14P(946)
|
Avnet Americas | Connector Standard Cylindrical Circular RCP 22-14 ST Box Mount - Bulk (Alt: 97-3102A-22-14P(946)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9875 / $36.2390 | Buy Now |
DISTI #
097 97-3102A-22-14
|
Avnet Americas | Connector Standard Cylindrical Circular RCP 22-14 ST Box Mount - Bulk (Alt: 097 97-3102A-22-14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.0247 / $42.1907 | Buy Now |
DISTI #
654-973102A2214P946
|
Mouser Electronics | Circular MIL Spec Connector 19P Sz 22 Box Mount Pin Recept Solder RoHS: Compliant | 0 |
|
$27.5000 / $52.0000 | Order Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | 1 |
|
$14.3260 | Buy Now |
|
Quest Components | 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | 16 |
|
$26.2208 / $27.6008 | Buy Now |
DISTI #
97-3102A-22-14P(946)
|
Avnet Abacus | Connector Standard Cylindrical Circular RCP 22-14 ST Box Mount (Alt: 97-3102A-22-14P(946)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 97-3102A-22-14P(946)
97-3102A-22-14P(946) CAD Models
97-3102A-22-14P(946) Part Data Attributes
|
97-3102A-22-14P(946)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-22-14P(946)
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 19 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | BOX RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC ALLOY | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 22-14 |